Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

MMZ1005B601CT000

TDK Corporation

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 200mA 850mOhm DCR 0402 T/R

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Reel Embalagem
Certificate of Compliance Guarantee
Descrição +
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 200mA 850mOhm DCR 0402 T/R
Search Keywords: MMZ1005B601CT000
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TDK Corporation
  • Número do item:
    MMZ1005B601CT000
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Impedance:
    600 Ohm
  • Dimension:
    1.05 x 0.55 x 0.55 mm
  • Case Size:
    0402
  • Family:
    MMZ
  • Maximum DC Current:
    200 mA
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
min Ordem:
10000
Multiple:
10000
10 Weeks Pode enviar 1/31/25