Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

MLK1005S27NJ

TDK Corporation

Inductor RF Chip Unshielded Multi-Layer 27nH 5% 100MHz 7Q-Factor Ceramic 200mA 800mOhm DCR 0402 T/R

+ see all

Folha de dados ACESSÓRIOS

RoHS Compliant
Discontinued & Replaced
REEL Embalagem
Certificate of Compliance Guarantee
Descrição +
Inductor RF Chip Unshielded Multi-Layer 27nH 5% 100MHz 7Q-Factor Ceramic 200mA 800mOhm DCR 0402 T/R
Search Keywords: MLK1005S27NJ
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TDK Corporation
  • Número do item:
    MLK1005S27NJ
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Inductance:
    27 nH
  • Type:
    RF Chip
  • Impedance:
    N/A
  • Tolerance:
    5 %
  • Technology:
    Multi-Layer
  • Maximum DC Current:
    200 mA
  • Maximum DC Resistance:
    800 mOhm
  • Operating Temperature:
    -55 to 125 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    UnShielded
Tools/3D Models +
recursos +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Substituição recomendada
MLK1005S27NJT000
MLK1005S27NJT000
Exibir produto
Inductor RF Chip Unshielded Multi-Layer 27nH 5% 100MHz 7Q-Factor
CUSTOMERS ALSO BOUGHT
5