Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

CKCM25C0G1H101K060AA

TDK Corporation

Cap Ceramic Array 100pF 50V C0G 10% 0504 SMD 2 Capacitor 125°C T/R

+ see all

Folha de dados ACESSÓRIOS

RoHS Compliant
Discontinued
Reel Embalagem
Certificate of Compliance Guarantee
Descrição +
Cap Ceramic Array 100pF 50V C0G 10% 0504 SMD 2 Capacitor 125°C T/R
Search Keywords: CKCM25C0G1H101K060AA
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TDK Corporation
  • Número do item:
    CKCM25C0G1H101K060AA
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Capacitance Value:
    100 pF
  • Family:
    KCM25
  • Construction:
    Flat
  • Dimension:
    1.37 x 1 x 0.6 mm
Tools/3D Models +
recursos +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Older Equivalent
CKCM25C0G1H101K
CKCM25C0G1H101K
Exibir produto
Cap Ceramic Array 100pF 50V C0G 10% 0504 SMD 2 Capacitor 125°C T