Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

Diode Rectifier Bridge Single 200V 4A 4-Pin Case GBU

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Diode Rectifier Bridge Single 200V 4A 4-Pin Case GBU
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Taiwan Semiconductor
  • Número do item:
    GBU403
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dimension:
    22.3(Max) x 3.56(Max) x 18.8(Max) mm
  • Operating Temperature:
    -55 to 150 °C
  • Packaging:
    N/A
  • Mounting:
    Through Hole
  • Configuration:
    Single
  • Bridge Type:
    Single Phase
  • Family:
    GBU403
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 974
Pode ser enviado imediatamente
9 Weeks Pode enviar 1/27/25
Adicionar ao carrinho
QTD
Unit Price
1
$2.950
250
$0.853
500
$0.700
1 000
$0.630
2 500
$0.610
5 000
$0.433
10 000 +
$0.423
Click for Quote
Conecte-se para desbloquear preços especiais