Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
2PST - N.O. & 2PST - N.C. Latching Industrial Relay
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
Electromechanical Relay 12VDC 155Ohm 30ADC/40(NO)/30(NC)AAC SPDT (31.9x26.9x20.4)mm THT He...
MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Double Pole Double Throw (DPDT) 3 Pos...
Series Terminal Block - Double Row - 6 Pole - 30A 600V - #10 to #22 AWG Copper Solid.
Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin
Power Relay 220VAC 10A DPDT(21.5x28x42.4)mm Socket