Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

LI12-1A79 Reed Relay, 1 Form A, SPST-NO, 12V High Voltage PCB Mounting (Small Package)

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
TUBE Embalagem
Certificate of Compliance Guarantee
Descrição +
LI12-1A79 Reed Relay, 1 Form A, SPST-NO, 12V High Voltage PCB Mounting (Small Package)
Search Keywords: 1612179000
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Standex Electronics
  • Número do item:
    1612179000
  • Alias/AKA:
    LI12-1A79
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    16
  • Type:
    Dry
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPST-NO
  • Maximum DC Switching Voltage:
    1 KV
  • Maximum Carry Current:
    2.0 A
  • Maximum Switching Current:
    2.0 A
  • Terminal Type:
    PC Pin
  • Mounting:
    Through Hole
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
min Ordem:
16
Multiple:
16
9 Weeks Pode enviar 1/21/25
Pedido em espera
QTD
Unit Price
16
$11.30
32
$10.74
64
$10.20
128 +
$9.69
Click for Quote
Conecte-se para desbloquear preços especiais