Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
Ring Tongue Terminal.
ACESSÓRIOS Notify Me
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
Switch Push Button N.O. SPST Round Curved Button 0.4A 32VAC 48VDC Momentary Contact Solder...
AC/DC Adapter - Desktop - 160 Watts: 24V @ 6.67A - IEC 320-C8 Inlet - Medical
Power Line Filter - Chassis - 30 A - 250 VAC - General Purpose - Screw - 2 mH - 1 µF.
AC Fan Ball Bearing 115V 0.34A 38W 60Hz 3400RPM 293CFM 60dB Flange Mount
Cable Tie - Nylon Material - Maximum Bundle Diameter 5/8" - Black color - Length 3 1/2".