Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software

760-2016-20

Staffall Inc.

Washers Shoulder Nylon 6.43mm 12.7mm 2.36mm 1/4 Screw Size

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Washers Shoulder Nylon 6.43mm 12.7mm 2.36mm 1/4 Screw Size
Search Keywords: 760201620
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Staffall Inc.
  • Número do item:
    760-2016-20
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Finish:
    N/A
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
7 Weeks Pode enviar 1/13/25
Possible Replacement
Washers Shoulder Nylon 6.43mm 12.7mm 2.36mm 1/4 Screw Size
em estoque:
869
MIN ORDEM:
1