Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
Circuit Breaker - Supplementary Protector - 2-Pole - 6A 400V - 10kA - DIN Rail Mount.
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
Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 0.5A 250VDC 6.67N Linear Conduit
Res Wirewound 1K Ohm 5% 50W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Power Line Filter EMC/RFI 0Hz to 400Hz 30A 250VAC Terminal Block Flange Mount
Circuit Breaker - 1 Pole - 2A - 230/400VAC - 6kA - Supplementary Protector - Curve C - DIN...
ISO 280 Ultra Micro Relay, Resistor, 20A, 12V, SPST,