Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

Output Module - M Series - 18-32 VDC Control Voltage Range - 3 A Maximum Load Current - 3-60 VDC Operating Voltage Range - 0.1 ...

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
EACH Embalagem
Certificate of Compliance Guarantee
Descrição +
Output Module - M Series - 18-32 VDC Control Voltage Range - 3 A Maximum Load Current - 3-60 VDC Operating Voltage Range - 0.10 msec Maximum Turn-On Time - 0.75 msec Maximum Turn-Off Time - PCB Mounting.
Search Keywords: MODC24
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Sensata / Crydom
  • Número do item:
    M-ODC24
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Technology:
    Solid State
  • Typical Input Voltage:
    24 VDC
  • Maximum Input Voltage:
    32 VDC
  • Minimum Load Voltage:
    3 VDC
  • Maximum Load Voltage:
    60 VDC
  • Maximum Load Current:
    3 A
  • I/O Isolation Voltage:
    4000 VAC
  • Mounting:
    Through Hole
  • Operating Temperature:
    -30 to 80 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 25
Ships today, if you order in
MOQ para qtd. fora de estoque:
7
16 Weeks Pode enviar 3/6/25
Adicionar ao carrinho
QTD
Unit Price
1
$56.44
5
$55.61
7
$54.28
13
$52.70
19
$52.18
25 +
$50.61
Click for Quote
Conecte-se para desbloquear preços especiais
CUSTOMERS ALSO BOUGHT
5