Unlock Icon Разблокируйте эксклюзивные сбережения! Войдите или зарегистрируйтесь сейчас, чтобы получить доступ к лучшим ценам.
help desk software
Image is representational - see mfr. specs

ESD Suppressor TVS 12V 16-Pin SOIC N T/R

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
Reel Упаковка
Certificate of Compliance Guarantee
Описание +
ESD Suppressor TVS 12V 16-Pin SOIC N T/R
Search Keywords: LCDA12C8TBT
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Semtech Semiconductor
  • Артикул / №:
    LCDA12C-8.TBT
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    TVS
  • Maximum Working Voltage:
    12 V
  • Capacitance Value:
    N/A
  • Typical Trigger Voltage:
    N/A
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
6 Weeks Можно отправить 1.6.25