Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

RNF14FTD97R6

SEI Stackpole

Res Metal Film 97.6 Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal Coated AXL T/R

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
REEL Embalagem
Certificate of Compliance Guarantee
Descrição +
Res Metal Film 97.6 Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal Coated AXL T/R
Search Keywords: RNF14FTD97R6
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    SEI Stackpole
  • Número do item:
    RNF14FTD97R6
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Termination Style:
    Axial
  • Power Rating:
    0.25 (1/4) W
  • Resistance Value:
    97.6 Ohm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Operating Temperature:
    -55 to 155 °C
  • Packaging:
    Tape and Reel
  • Dimension:
    6.35 x 2.35 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 15,000
Pode ser enviado imediatamente
min Ordem:
5000
Multiple:
5000
18 Weeks Pode enviar 3/13/25
Adicionar ao carrinho
QTD
Unit Price
5 000
$0.0186
10 000
$0.0173
20 000
$0.0163
40 000 +
$0.0159
Click for Quote
Conecte-se para desbloquear preços especiais
CUSTOMERS ALSO BOUGHT
5