Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

ZF5S-20-01-T-WT

Samtec

Conn FFC Connector SKT 20 POS 0.5mm Solder ST SMD Tube

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
TUBE Embalagem
Certificate of Compliance Guarantee
Descrição +
Conn FFC Connector SKT 20 POS 0.5mm Solder ST SMD Tube
Search Keywords: ZF5S2001TWT
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Samtec
  • Número do item:
    ZF5S-20-01-T-WT
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    36
  • Type:
    FFC Connector3551
  • Number of Contacts:
    20
  • Pitch:
    0.5 mm
  • Mounting:
    Surface Mount3543
  • Termination Method:
    Solder3550
  • Maximum Voltage Rating:
    1953541VAC
  • Maximum Current Rating:
    1.8/Contact A
  • Dimension:
    15.65mm x 5.67mm x 2.13547mm
  • Operating Temperature:
    -55 to 105 °C
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 656
Pode ser enviado imediatamente
min Ordem:
36
Multiple:
36
3 Weeks Pode enviar 11/28/24
Adicionar ao carrinho
QTD
Unit Price
36
$2.16
108
$1.79
252
$1.67
504
$1.52
1 008
$1.46
2 520
$1.44
5 004
$1.41
7 524 +
$1.39
Click for Quote
Conecte-se para desbloquear preços especiais
Packaged Differently
em estoque:
2,323
MIN ORDEM:
250