Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

R5F21172DSP#U0

Renesas Technology

MCU 16-bit CISC 8KB Flash 3.3V/5V 20-Pin LSSOP Tube

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Tube Embalagem
Certificate of Compliance Guarantee
Descrição +
MCU 16-bit CISC 8KB Flash 3.3V/5V 20-Pin LSSOP Tube
Search Keywords: R5F21172DSPU0
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Renesas Technology
  • Número do item:
    R5F21172DSP#U0
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    80
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    10 bit
  • Number of Programmable I/Os:
    13
  • RAM Size:
    512 B
  • Program Memory Type:
    Flash
  • Program Memory Size:
    8 KB
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 160
Ships today, if you order in
12 Weeks Pode enviar 2/10/25
Adicionar ao carrinho
QTD
Unit Price
1
$15.58
80 +
$4.75
Click for Quote
Conecte-se para desbloquear preços especiais