Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

ZB 17:UNBEDRUCKT

Phoenix Contact

Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into tall ...

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into tall marker groove - for terminal block width: 17 mm - lettering field size: 17 x 10.5 mm - Number of individual labels: 5
Search Keywords: ZB17UNBEDRUCKT
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Phoenix Contact
  • Número do item:
    ZB 17:UNBEDRUCKT
  • Alias/AKA:
    0829391
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3920920000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Color:
    White
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
30 Pode enviar
min Ordem:
10
Multiple:
10
4 Weeks Pode enviar 12/23/24
Adicionar ao carrinho
QTD
Unit Price
10
$7.35
30
$6.13
100
$5.78
250
$5.39
500
$5.31
1 000
$5.23
2 500
$5.12
5 000 +
$5.04
Click for Quote
Conecte-se para desbloquear preços especiais