Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
Crimp contact - turned - Single contact - contact diameter: 2 mm - crimp range: 0.75 mm² ... 1.5 mm²
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
SIZE 23-16 RECEPT,CPC,W/SEAL
Cable connector - straight short - Screw locking - M23 - number of positions: 4+3+PE - typ...
RF Connector N-Type Straight Crimp Plug for RG-58 RG-58A RG-58B RG-58C RG-141 RG-141...
Cable connector - M23 PRO - straight - shielded: yes - Screw locking - M23 - No. of pos.: ...