Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

LCAS2-56H-Q

Panduit

One-hole, short barrel with window lug, #2 AWG wire, 5/16" stud hole, 45 angle tongue.

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Discontinued
Embalagem
Certificate of Compliance Guarantee
Descrição +
One-hole, short barrel with window lug, #2 AWG wire, 5/16" stud hole, 45 angle tongue.
Search Keywords: LCAS256HQ
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Panduit
  • Número do item:
    LCAS2-56H-Q
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Lug Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    7.93 mm
  • Wire Size:
    2 AWG
  • Color:
    N/R
  • Operating Temperature:
    90(Max) °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 40
Ships today, if you order in
min Ordem:
3
Adicionar ao carrinho
QTD
Unit Price
3
$8.08
10
$7.69
25
$5.12
50
$4.73
100
$4.39
250
$4.09
500 +
$3.94
Click for Quote
Conecte-se para desbloquear preços especiais
Possible Replacement
One-hole, standard barrel with window lug, #2 AWG wire, 45 angle tongue, 5/16" stud hole.
em estoque:
125
MIN ORDEM:
1