Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

HSTTRA19-48-Q

Panduit

Heat Shrink Tubing ST Polyolefin Black Dual

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Heat Shrink Tubing ST Polyolefin Black Dual
Search Keywords: HSTTRA1948Q
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Panduit
  • Número do item:
    HSTTRA19-48-Q
  • Unidade de medida:
    Per Piece
  • RoHS:
    Yes
  • HTS:
    3917290090
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Dual
  • Styles:
    Straight
  • Shrink Ratio:
    2.5:1
  • Dielectric Strength:
    N/A
  • Operating Temperature:
    -55 to 110 °C
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
min Ordem:
25 Pieces
Multiple:
25 Pieces
3 Weeks Pode enviar 12/13/24
Pedido em espera
QTD
Unit Price
25
$10.93
50
$10.39
100
$9.87
200 +
$9.37
Click for Quote
Conecte-se para desbloquear preços especiais