Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

DNF14-205FIB-C

Panduit

The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, standard recept ...

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, standard receptacle housing. It has a tab size of 0.187/0.205 x 0.020" (4.8/5.2 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.78" (19.8 mm) long and 0.31" (7.9 mm) wide. The disconnect has a funnel entry barrel configuration and butted seam barrel. It comes in bottles of 100.
Search Keywords: DNF14205FIBC
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Panduit
  • Número do item:
    DNF14-205FIB-C
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Quick Disconnect Terminal
  • Gender:
    F
  • Tab Size:
    4.23 mm²
  • Stud Size:
    N/A
  • Dimension:
    19.8 x 7.9 mm
  • Wire Size:
    14-16 AWG
  • Color:
    Blue
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 424
Pode ser enviado imediatamente
min Ordem:
100
Multiple:
100
3 Weeks Pode enviar 12/13/24
Adicionar ao carrinho
QTD
Unit Price
100
$1.26
200
$1.24
400
$1.20
800 +
$1.15
Click for Quote
Conecte-se para desbloquear preços especiais
Packaged Differently
em estoque:
6,000
MIN ORDEM:
3,000
CUSTOMERS ALSO BOUGHT
5