Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

EVQ-Q2K01W

Panasonic

Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 1.3N SMD T/R

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Reel Embalagem
Certificate of Compliance Guarantee
Descrição +
Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 1.3N SMD T/R
Search Keywords: EVQQ2K01W
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Panasonic
  • Número do item:
    EVQ-Q2K01W
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • Dimension:
    6mm x 6.6mm x 2mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    1.3 N
  • Contact Rating @ Voltage:
    0.02@15VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    J-Lead
  • Seal:
    N/A
  • Seal Location:
    N/A
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 8,000
Ships today, if you order in
min Ordem:
4000
Multiple:
4000
14 Weeks Pode enviar 2/28/25
Adicionar ao carrinho
QTD
Unit Price
4 000
$0.1341
8 000
$0.1306
12 000
$0.1273
28 000
$0.1226
52 000
$0.1208
100 000
$0.1190
152 000 +
$0.1172
Click for Quote
Conecte-se para desbloquear preços especiais