Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

ETQ-P3WR47WFN

Panasonic

Power Choke Shielded Wirewound 0.47uH/0.38uH 20% 100KHz Metal 20A 0.0042Ohm DCR T/R

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Discontinued
Reel Embalagem
Certificate of Compliance Guarantee
Descrição +
Power Choke Shielded Wirewound 0.47uH/0.38uH 20% 100KHz Metal 20A 0.0042Ohm DCR T/R
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Panasonic
  • Número do item:
    ETQ-P3WR47WFN
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Inductance:
    470(OCL)/380 nH
  • Type:
    Power Choke
  • Impedance:
    N/A
  • Tolerance:
    20 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    20(Typ) A
  • Maximum DC Resistance:
    4.2 mOhm
  • Operating Temperature:
    N/A
  • Packaging:
    Tape and Reel
  • Protection Style:
    N/A
Tools/3D Models +
recursos +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 1,000
Pode ser enviado imediatamente You may purchase in-stock quantity up to 1,000
min Ordem:
2000
Available in less than min:
1000
Multiple:
2000
Adicionar ao carrinho
QTD
Unit Price
1
$0.3762
2 000
$0.3420
4 000
$0.3403
8 000
$0.3386
16 000 +
$0.3369
Click for Quote
Conecte-se para desbloquear preços especiais