Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

ERZ-V14V101CS

Panasonic

Var 60VAC/85VDC 6000A 100V Radial Bulk

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Var 60VAC/85VDC 6000A 100V Radial Bulk
Search Keywords: ERZV14V101CS
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Panasonic
  • Número do item:
    ERZ-V14V101CS
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    SG
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Varistor Voltage:
    100 V
  • Clamping Voltage:
    165 V
  • Clamping Current:
    50 A
  • Mounting:
    Through Hole
  • Dimension:
    4.7 x 18.5 x 15.5 mm
  • Maximum AC Voltage Rating:
    60 V
  • Maximum DC Voltage Rating:
    85 V
  • Maximum Surge Current:
    6000 A
  • Lead Style:
    Radial
  • Lead Pitch:
    7.5 mm
  • Tolerance Voltage:
    N/A
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
min Ordem:
1000
Multiple:
1000
18 Weeks Pode enviar 3/31/25
Pedido em espera
QTD
Unit Price
1 000
$0.1706
3 000
$0.1632
5 000
$0.1607
8 000
$0.1583
25 000
$0.1482
50 000
$0.1459
100 000 +
$0.1437
Click for Quote
Conecte-se para desbloquear preços especiais