Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

EEU-HD1H561S

Panasonic

Cap Aluminum Lytic 560uF 50V 20% (16 X 15mm) Radial 7.5mm 650mA 2000h 105°C Automotive Bulk

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Bag Embalagem
Certificate of Compliance Guarantee
Descrição +
Cap Aluminum Lytic 560uF 50V 20% (16 X 15mm) Radial 7.5mm 650mA 2000h 105°C Automotive Bulk
Search Keywords: EEUHD1H561S
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Panasonic
  • Número do item:
    EEU-HD1H561S
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Capacitance Value:
    560 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -55 to 105 °C
  • Mounting:
    Through Hole
  • Size:
    16 x 15 mm
  • Termination Style:
    Radial
  • Voltage:
    50 VDC
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 600
Ships today, if you order in
min Ordem:
100
Multiple:
100
21 Weeks Pode enviar 4/10/25
Adicionar ao carrinho
QTD
Unit Price
100
$1.018
300
$0.988
500
$0.947
1 000
$0.909
2 500
$0.874
5 000
$0.853
7 500
$0.840
10 000 +
$0.827
Click for Quote
Conecte-se para desbloquear preços especiais