Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

Solid State Relay 6V DC-IN 10A 264V AC-OUT 4-Pin

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Bulk Embalagem
Certificate of Compliance Guarantee
Descrição +
Solid State Relay 6V DC-IN 10A 264V AC-OUT 4-Pin
Search Keywords: AQJ112V
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Panasonic Electronic Components
  • Número do item:
    AQJ112V
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541498000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Output Type:
    AC
  • Maximum Output Voltage:
    264 V
  • Maximum Output Current:
    10 A
  • Output Device:
    N/A
  • Input Type:
    DC
  • Input Voltage:
    6 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    30 x 28 x 17 mm
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
14 Weeks Pode enviar 2/27/25
Pedido em espera
QTD
Unit Price
10
$17.55
30
$17.03
50
$16.54
100
$15.63
250
$15.21
500
$14.99
1 000 +
$14.63
Click for Quote
Conecte-se para desbloquear preços especiais