Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

Optocoupler Triac AC-OUT 1-CH 600V 5-Pin DIP SMD Tube

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Tube Embalagem
Certificate of Compliance Guarantee
Descrição +
Optocoupler Triac AC-OUT 1-CH 600V 5-Pin DIP SMD Tube
Search Keywords: APT1212WA
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Panasonic Electronic Components
  • Número do item:
    APT1212WA
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541408000
  • COO:
    GE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Maximum Output Voltage:
    420 VAC
  • Minimum Forward Voltage:
    N/A
  • Maximum Reverse Voltage:
    6 V
  • Maximum Input Voltage:
    1.3 V
  • Maximum Continuous Output Current:
    100 mA
  • Family:
    APT1212WA
  • Maximum Turn-On Time:
    100 us
  • Maximum Forward Current:
    50 mA
  • Maximum Power Dissipation:
    500 mW
  • Dimension:
    8.8 x 6.4 x 3.4 mm
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
26 Weeks Pode enviar 5/26/25
Pedido em espera
QTD
Unit Price
50
$1.173
250
$0.953
500
$0.910
1 000
$0.871
2 500
$0.836
5 000
$0.813
7 500
$0.801
10 000 +
$0.789
Click for Quote
Conecte-se para desbloquear preços especiais