Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

Power Relay 18VDC 31A SPST-NO(30.1x15.7x23.3)mm THT

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Bulk Embalagem
Certificate of Compliance Guarantee
Descrição +
Power Relay 18VDC 31A SPST-NO(30.1x15.7x23.3)mm THT
Search Keywords: ALFG2PF18
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Panasonic Electronic Components
  • Número do item:
    ALFG2PF18
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    18 V
  • Contact Arrangement:
    SPST-NO
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -40 to 60 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 285
Pode ser enviado imediatamente
min Ordem:
5
32 Weeks Pode enviar 7/4/25
Adicionar ao carrinho
QTD
Unit Price
5
$9.962
50
$6.660
100
$5.780
250
$5.321
500
$5.255
1 000
$5.071
2 500
$5.020
5 000 +
$4.970
Click for Quote
Conecte-se para desbloquear preços especiais
Older Equivalent
JTN1AS-PA-F-DC18V
JTN1AS-PA-F-DC18V
Exibir produto
Power Relay 18VDC 30A SPST-NO(31.9mm 26.9mm 20.2mm) THT Automoti