Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software

250-12.0M-30-30GS-TR

Oscilent

SMD Quartz Crystal

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
SMD Quartz Crystal
Search Keywords: 250120M3030GSTR
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Oscilent
  • Número do item:
    250-12.0M-30-30GS-TR
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Standard Frequency:
    12 MHz
  • Load Capacitance:
    30 pF
  • Frequency Tolerance:
    ±30 ppm
  • Operating Temperature:
    -20 to 70 °C
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
min Ordem:
1000
Multiple:
1000
9 Weeks Pode enviar 1/27/25
Pedido em espera
QTD
Unit Price
1 000
$0.1564
3 000
$0.1396
5 000
$0.1375
8 000
$0.1354
25 000
$0.1296
50 000
$0.1276
100 000 +
$0.1257
Click for Quote
Conecte-se para desbloquear preços especiais