Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

OD2510-12HB

Orion Fans

FAN DC 25X10 12V BALL, 2.7cfm

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Bulk Embalagem
Certificate of Compliance Guarantee
Descrição +
FAN DC 25X10 12V BALL, 2.7cfm
Search Keywords: OD251012HB
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Orion Fans
  • Número do item:
    OD2510-12HB
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    DC Fan
  • Dimension:
    25.5 x 25.5 x 10mm
  • Voltage Rating:
    12 V
  • Power Rating:
    1.1 W
  • Maximum Airflow:
    2.7 CFM
  • Noise Level:
    31 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -10 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 68
Pode ser enviado imediatamente
2 Weeks Pode enviar 11/28/24
Adicionar ao carrinho
QTD
Unit Price
1
$17.29
10
$15.54
25
$15.11
50
$14.70
100
$13.96
250
$13.61
500 +
$13.41
Click for Quote
Conecte-se para desbloquear preços especiais
CUSTOMERS ALSO BOUGHT
5