Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
FAN DC 120X38 12V BALL, 207cfm 1.04" H2O
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
Cap Aluminum Lytic 18000uF 50V 20% (35 X 50mm) Snap-In 10mm 0.018 Ohm 6710mA 2000h 85°C
RF Connector N-Type Straight Solder Plug for .025 Semi-Rigid 50 Ohm
Signal Relay 12VDC 2A DPDT(14.2x9.2x5.4)mm THT