Schneider Electric is the global specialist in energy management and automation. Serving customers in over 100 countries, helping them to manage their energy and process in ways that are safe, reliable, efficient and sustainable. From the simplest of switches to complex operational systems, our technology, software and services improve the way our customers manage and automate their operations.
Output Module, 4-Channel, Isolated, 5-60VDC (Discrete), SNAP Series | Opto 22 SNAP-ODC5-I
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
PC JACK - NON-INSULATED
Power Relay 5VDC 10A SPDT (( 28.6mm 12.8mm 20mm)) Through Hole
Relay SSR 12mA 32V DC-IN 50A 690V AC-OUT 3-Pin
Power Relay 12VDC 3DC/4AAC DPST-NO/DPST-NC(28x12x10.4)mm THT
Proximity Sensor NPN 3mm 10.8V to 26.4V