Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software

FDD1600N10ALZ

onsemi

N-Channel PowerTrench® MOSFET 100V, 6.8A, 160mΩ

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Reel 包装
Certificate of Compliance Guarantee
描述 +
N-Channel PowerTrench® MOSFET 100V, 6.8A, 160mΩ
Search Keywords: FDD1600N10ALZ
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    onsemi
  • 部件编号:
    FDD1600N10ALZ
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • COO:
    CN
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
已订购:
2,500   可以发货 4/21/25
起订量:
2500
多个:
2500
20 Weeks 可以发货 4/14/25
添加到购物车
数量
Unit Price
2,500
$0.3810
5,000
$0.3714
7,500
$0.3658
10,000
$0.3603
15,000
$0.3549
25,000 +
$0.3496
Click for Quote
Log in 解锁特价
Item may be subject to tariff fee if shipping within the United States