Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

G6CK-1117P-US-DC6

Omron Electronics

Power Relay 6VDC 10A SPST-NO (20mm 15mm 10mm) THT

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Power Relay 6VDC 10A SPST-NO (20mm 15mm 10mm) THT
Search Keywords: G6CK1117PUSDC6
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Omron Electronics
  • Número do item:
    G6CK-1117P-US-DC6
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Relay Construction:
    Latching Double Coil
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    6 V
  • Contact Arrangement:
    SPST-NO
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -25 to 70 °C
  • Coil Resistance:
    129 Ohm
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ para qtd. fora de estoque:
250
26 Weeks Pode enviar 5/23/25
Pedido em espera
QTD
Unit Price
250
$15.21
500
$8.05
750
$5.67
1 000 +
$5.55
Click for Quote
Conecte-se para desbloquear preços especiais