Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

G4W-2212P-US-TV5-HP-DC24

Omron Electronics

Power Relay 24VDC 10A DPST-NO(30.5x19.5x30.5)mm THT

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Power Relay 24VDC 10A DPST-NO(30.5x19.5x30.5)mm THT
Search Keywords: G4W2212PUSTV5HPDC24
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Omron Electronics
  • Parça Numarası:
    G4W-2212P-US-TV5-HP-DC24
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536490075
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    DPST-NO
  • Maximum Current Rating:
    10 A
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -25 to 55 °C
  • Coil Resistance:
    720 Ohm
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 2
Hemen gönderilebilir You may purchase in-stock quantity up to 2
SİPARİŞ ÜZERİNE:
500   Gemi olabilir 12.12.24
MİN SİPARİŞ:
5
Available in less than min:
2
4 Weeks Gemi olabilir 12.23.24
Sepete ekle
MİKTAR
Unit Price
1
$9.79
5
$8.90
25
$8.07
50
$7.71
100
$7.48
250
$7.07
500
$5.44
1.000 +
$5.30
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
Item may be subject to tariff fee if shipping within the United States
Possible Replacement
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 3A 125VAC 30VDC 0.78N Thru-Hole PC Pins
Stokta:
440
MİN SİPARİŞ:
10
CUSTOMERS ALSO BOUGHT
5