Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

Solid State Relay 25mA 1.3V DC-IN 0.1A 280V AC/DC-OUT 8-Pin DIP Tube

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Solid State Relay 25mA 1.3V DC-IN 0.1A 280V AC/DC-OUT 8-Pin DIP Tube
Search Keywords: G3VMW
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Omron Electronics
  • Número do item:
    G3VMW
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    AC
  • Maximum Output Voltage:
    320 V
  • Maximum Output Current:
    0.12 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.3 V
  • Mounting:
    Through Hole
  • Circuit Arrangement:
    2 Form A
  • Dimension:
    9.66 x 6.4 x 3.65 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
18 Weeks Pode enviar 3/27/25