Newhaven Display International, a U.S. based display manufacturer committed to providing quality products and custom design services to customers worldwide. A friendly, experienced staff works hard to deliver quick and reliable service with outstanding quality. The relationship Newhaven Display has with their customers is more than just a transaction. They learn all there is to know about your
Guard Lock Safety-door Switch - 3PST-2NC/1NO x 2 - 1.5A(AC)/220mA(DC) 120VAC 125VDC - 24VDC Supply - 1/2" NPT - Metal Head - C ...
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
M12 Plas Fld Ser CONN. Female
Circular Connector - Buccaneer Standard Series - Cable Mount Plug - 3 Contacts - Screw Pin
PLC relay - consisting of base terminal block PLC-BSC.../21 with screw connection and plug...
Feed-through terminal block - nom. voltage: 800 V - nominal current: 76 A - connection met...
Circuit Protector, DIN Rail - UL508, CSA, CE - 480Y/277Vac - C Curve - 1P - 15A