Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
Heat Sink Passive TO-218/TO-220/TO-247 Screw Mount 4.8°C/W Black Anodized
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
Std USB Type A, Flag, T/H
Switch DIP ON OFF SPST 9 Flush Slide 0.1A 20VDC Gull Wing 2000Cycles 2.54mm SMD Tube
Electromechanical Relay 12VDC 271Ohm 8A DPDT(29x12.7x25.5)mm THT General Purpose Relay
Fan Finger Guard - Grille - Ebm Papst Axial Fans - 127 mm - 113.5 mm - Plastic - Screw Con...
Conn RJ-45 F 8 POS ST Panel Mount 8 Terminal 1 Port