Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

R12-11A5-24

NTE Electronics

Electromechanical Relay 24VAC 5A DPDT (28.2x21.8x32.8)mm Plug-In General Purpose Relay

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Electromechanical Relay 24VAC 5A DPDT (28.2x21.8x32.8)mm Plug-In General Purpose Relay
Search Keywords: R1211A524
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    NTE Electronics
  • Número do item:
    R12-11A5-24
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85364100608
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    24 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    5 A
  • Mounting:
    Connector
  • Termination Style:
    Solder
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -30 to 55 °C
  • Coil Resistance:
    N/A
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 35
Pode ser enviado imediatamente
min Ordem:
5
99 Weeks Pode enviar 10/16/26
Adicionar ao carrinho
QTD
Unit Price
5
$15.85
10
$14.74
25 +
$13.10
Click for Quote
Conecte-se para desbloquear preços especiais