Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

Diode 400V 0 .5A Do-2213aa Smt Fast Recvery Trr=50ns

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Diode 400V 0 .5A Do-2213aa Smt Fast Recvery Trr=50ns
Search Keywords: NTE622
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    NTE Electronics
  • Número do item:
    NTE622
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100070
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    NTE622
  • Configuration:
    Single
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -65 to 175 °C
  • Dimension:
    3.68(Max) x 1.68(Max) mm
  • Maximum Continuous Forward Current:
    0.5 A
  • Packaging:
    N/A
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 6
Ships today, if you order in You may purchase in-stock quantity up to 6
min Ordem:
25
Available in less than min:
6
99 Weeks Pode enviar 10/16/26
Adicionar ao carrinho
QTD
Unit Price
1
$2.332
25
$2.120
100
$1.790
250
$1.680
500
$1.580
1 000
$1.500
2 500
$1.460
5 000
$1.410
7 500 +
$1.390
Click for Quote
Conecte-se para desbloquear preços especiais
CUSTOMERS ALSO BOUGHT
5