Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

Diode Transient Suppressor Bidirectional 1500W Vbr=200.00V Axial Lead

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Diode Transient Suppressor Bidirectional 1500W Vbr=200.00V Axial Lead
Search Keywords: NTE4989
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    NTE Electronics
  • Número do item:
    NTE4989
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    NTE4989
  • Maximum Peak Pulse Current:
    5.5 A
  • Dimension:
    9.52(Max) x 5.21(Max) mm
  • Maximum Reverse Leakage Current:
    5 uA
  • Direction Type:
    Bi-Directional
  • Maximum Clamping Voltage:
    274 V
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 7
Ships today, if you order in
min Ordem:
5
99 Weeks Pode enviar 10/16/26
Adicionar ao carrinho
QTD
Unit Price
5
$4.81
50
$3.82
100
$3.76
250
$3.60
500
$3.40
1 000
$3.35
2 500
$3.27
5 000 +
$3.14
Click for Quote
Conecte-se para desbloquear preços especiais