Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

Diode Transient Suppressor Unidirectional 1500V Vbr=56.00V Axial Lead

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Diode Transient Suppressor Unidirectional 1500V Vbr=56.00V Axial Lead
Search Keywords: NTE4952
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    NTE Electronics
  • Número do item:
    NTE4952
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Clamping Voltage:
    77 V
  • Dimension:
    9.52(Max) x 5.21(Max) mm
  • Maximum Peak Pulse Current:
    19.5 A
  • Family:
    NTE4952
  • Maximum Reverse Leakage Current:
    5 uA
  • Direction Type:
    Uni-Directional
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 5
Pode ser enviado imediatamente You may purchase in-stock quantity up to 5
min Ordem:
25
Available in less than min:
5
99 Weeks Pode enviar 10/15/26
Adicionar ao carrinho
QTD
Unit Price
1
$1.551
25
$1.410
250
$1.120
500
$1.060
1 000
$1.030
2 500
$0.987
5 000
$0.960
7 500
$0.945
10 000 +
$0.932
Click for Quote
Conecte-se para desbloquear preços especiais