Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

Diode Transient Suppressor Unidirectional 1500W Vbr=10.0V Axial Lead

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Diode Transient Suppressor Unidirectional 1500W Vbr=10.0V Axial Lead
Search Keywords: NTE4910
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    NTE Electronics
  • Número do item:
    NTE4910
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Reverse Leakage Current:
    10 uA
  • Dimension:
    9.52(Max) x 5.21(Max) mm
  • Direction Type:
    Uni-Directional
  • Maximum Peak Pulse Current:
    103 A
  • Family:
    NTE4910
  • Maximum Clamping Voltage:
    14.5 V
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 12
Pode ser enviado imediatamente You may purchase in-stock quantity up to 12
min Ordem:
25
Available in less than min:
12
99 Weeks Pode enviar 10/15/26
Adicionar ao carrinho
QTD
Unit Price
1
$1.606
25
$1.460
250
$1.150
500
$1.080
1 000
$1.050
2 500
$1.010
5 000
$0.978
7 500
$0.963
10 000 +
$0.949
Click for Quote
Conecte-se para desbloquear preços especiais