Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

Heat Sink For Mounting 1 Plastic Power Type Semiconductor TO-3p,to-126,to-127,to-202,to-218,to-220

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Heat Sink For Mounting 1 Plastic Power Type Semiconductor TO-3p,to-126,to-127,to-202,to-218,to-220
Search Keywords: NTE403
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    NTE Electronics
  • Número do item:
    NTE403
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7616995060
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Device Cooled:
    TO-3P,TO-126,TO-127,TO-202,TO-218,TO-220
  • Attachment Method:
    Surface Mount
  • Dimension:
    18 x 25.4 x 12.7 mm
  • Thermal Resistance:
    20.3 °C/W
  • Finish:
    Black Anodized
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 15
Pode ser enviado imediatamente You may purchase in-stock quantity up to 15
min Ordem:
25
Available in less than min:
15
99 Weeks Pode enviar 10/15/26
Adicionar ao carrinho
QTD
Unit Price
1
$2.189
25
$1.990
100
$1.690
250
$1.590
500
$1.480
1 000
$1.430
2 500
$1.390
5 000
$1.350
7 500 +
$1.330
Click for Quote
Conecte-se para desbloquear preços especiais