Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

Transistor PNP Silicon 80V IC=50A TO-3 Case High Power Switch Compl To NTE29

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Transistor PNP Silicon 80V IC=50A TO-3 Case High Power Switch Compl To NTE29
Search Keywords: NTE30
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    NTE Electronics
  • Número do item:
    NTE30
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    8.89 mm
  • Family:
    NTE30
  • Maximum Collector Base Voltage:
    80 V
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 3
Pode ser enviado imediatamente You may purchase in-stock quantity up to 3
min Ordem:
5
Available in less than min:
3
99 Weeks Pode enviar 10/15/26
Adicionar ao carrinho
QTD
Unit Price
1
$21.483
5
$19.530
25
$16.170
50
$15.930
100
$15.000
250
$14.380
500
$13.980
1 000 +
$13.620
Click for Quote
Conecte-se para desbloquear preços especiais