Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

10 Pack Of NTE116

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
10 Pack Of NTE116
Search Keywords: NTE11610
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    NTE Electronics
  • Número do item:
    NTE116-10
  • Unidade de medida:
    Per Package
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    NTE116
  • Dimension:
    5.33(Max) x 2.72(Max) mm
  • Mounting:
    Through Hole
  • Maximum Continuous Forward Current:
    1@Ta=75C A
  • Configuration:
    Single
  • Packaging:
    N/A
  • Operating Temperature:
    -65 to 175 °C
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 6 Packages
Pode ser enviado imediatamente
min Ordem:
5 Packages
99 Weeks Pode enviar 10/19/26
Adicionar ao carrinho
QTD
Unit Price
5
$5.69
50
$4.51
100
$4.37
250
$4.24
500
$4.01
1 000
$3.90
2 500
$3.84
5 000 +
$3.70
Click for Quote
Conecte-se para desbloquear preços especiais