Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

Switch Toggle ON None OFF SPST Paddle Lever Screw 0.05A 12VDC Panel Mount with Threads

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Switch Toggle ON None OFF SPST Paddle Lever Screw 0.05A 12VDC Panel Mount with Threads
Search Keywords: 54561
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    NTE Electronics
  • Número do item:
    54-561
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    0.05@12VDC A
  • Actuator Style:
    Paddle Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    15/32-32
  • Body Orientation:
    Straight
  • Terminal Type:
    Screw
  • Dimension:
    35.9 x 19 x 74.2 mm
  • Operating Temperature:
    -20 to 85 °C
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 1
Pode ser enviado imediatamente You may purchase in-stock quantity up to 1
min Ordem:
5
Available in less than min:
1
99 Weeks Pode enviar 10/19/26
Adicionar ao carrinho
QTD
Unit Price
1
$8.118
5
$7.380
25
$6.460
100
$5.690
250
$5.370
500
$5.220
1 000
$5.080
2 500
$5.010
5 000 +
$4.830
Click for Quote
Conecte-se para desbloquear preços especiais