Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

Trans GP BJT NPN 40V 0.2A 3-Pin TO-92

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Bulk Embalagem
Certificate of Compliance Guarantee
Descrição +
Trans GP BJT NPN 40V 0.2A 3-Pin TO-92
Search Keywords: 2N3904
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    NTE Electronics
  • Número do item:
    2N3904
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541210095
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Collector Emitter Saturation Voltage:
    0.2@1mA@10mA,0.3@5mA@50mA V
  • Dimension:
    5.2(Max) x 4.2(Max) x 5.33(Max) mm
  • Family:
    2N3904
  • Category:
    Bipolar Small Signal
  • Configuration:
    Single
  • Maximum Base Emitter Saturation Voltage:
    0.85@1mA@10mA,0.95@5mA@50mA V
  • Maximum Collector Base Voltage:
    60 V
  • Material:
    Si
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 3,990
Pode ser enviado imediatamente
min Ordem:
250
99 Weeks Pode enviar 10/19/26
Adicionar ao carrinho
QTD
Unit Price
250
$0.1415
2 500
$0.1097
5 000
$0.1047
7 500
$0.1032
25 000
$0.0972
50 000
$0.0957
100 000
$0.0943
150 000 +
$0.0929
Click for Quote
Conecte-se para desbloquear preços especiais
CUSTOMERS ALSO BOUGHT
5