Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software

Module DC-DC 48VIN 1-OUT 3.4V 4.4A 15W 4-Pin Tube

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Discontinued
Embalagem
Certificate of Compliance Guarantee
Descrição +
Module DC-DC 48VIN 1-OUT 3.4V 4.4A 15W 4-Pin Tube
Search Keywords: NPH15S4803IC
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Murata Electronics
  • Número do item:
    NPH15S4803IC
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
recursos +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 10
Ships today, if you order in
Adicionar ao carrinho
QTD
Unit Price
1
$81.43
5
$75.75
10
$72.73
25
$64.46
50
$63.51
100
$60.36
250 +
$55.89
Click for Quote
Conecte-se para desbloquear preços especiais