Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software

44914-7403

Molex / Waldom

3.00mm Pitch Micro-Fit 3.0 CPI™ Header, Dual Row, Vertical, Compliant Pin Interface, 24 Circuits, LCP, Glass-Filled, UL 94V-0, ...

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Tray Embalagem
Certificate of Compliance Guarantee
Descrição +
3.00mm Pitch Micro-Fit 3.0 CPI™ Header, Dual Row, Vertical, Compliant Pin Interface, 24 Circuits, LCP, Glass-Filled, UL 94V-0, 0.76µm Gold (Au) Selective Contact Plating, Tin (Sn) Plated Tails, Glow Wire Compatible
Search Keywords: 449147403
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Molex / Waldom
  • Número do item:
    44914-7403
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 626
Ships today, if you order in
min Ordem:
576
25 Weeks Pode enviar 5/14/25
Adicionar ao carrinho
QTD
Unit Price
576
$8.00
1 000
$6.66
2 500
$5.79
5 000 +
$5.39
Click for Quote
Conecte-se para desbloquear preços especiais