Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software

15267-0203

Molex / Waldom

1.00mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin ...

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Bag Embalagem
Certificate of Compliance Guarantee
Descrição +
1.00mm Pitch Premo-Flex™ FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 0.051m Cable Length, 0.27mm Cable Thickness, Tin (Sn) Plating
Search Keywords: 152670203
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Molex / Waldom
  • Número do item:
    15267-0203
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    HU
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 29
Ships today, if you order in You may purchase in-stock quantity up to 29
min Ordem:
50
Available in less than min:
29
12 Weeks Pode enviar 2/12/25
Adicionar ao carrinho
QTD
Unit Price
1
$1.606
50
$1.460
300
$1.260
550
$1.190
1 000
$1.090
2 500 +
$1.070
Click for Quote
Conecte-se para desbloquear preços especiais