Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

15167-0365

Molex / Waldom

Cable Assembly FFC Jumper Cable 20Conductors 60VAC 0.152m

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Bag Embalagem
Certificate of Compliance Guarantee
Descrição +
Cable Assembly FFC Jumper Cable 20Conductors 60VAC 0.152m
Search Keywords: 151670365
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Molex / Waldom
  • Número do item:
    15167-0365
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    HU
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 59
Ships today, if you order in You may purchase in-stock quantity up to 59
min Ordem:
1000
Available in less than min:
59
12 Weeks Pode enviar 2/12/25
Adicionar ao carrinho
QTD
Unit Price
1
$1.804
1 000
$1.640
2 000
$1.560
4 000 +
$1.480
Click for Quote
Conecte-se para desbloquear preços especiais